AD7708BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 850 руб.
Добавить в корзину 1 шт.
на сумму 3 850 руб.
Описание
Электроэлемент
:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:28Pinsrohs Compliant: Yes |Analog Devices AD7708BRUZ
Технические параметры
Architecture | Sigma-Delta |
Category | Integrated Circuits(ICs) |
Configuration | MUX-PGA-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | PGA |
Input Type | Differential, Pseudo-Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 4, 8 |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 28-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 1.37k |
Standard Package | 50 |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 3.3 V, 5V |
Voltage - Supply, Digital | 2.7 V ~ 3.3 V, 5V |
Analogue Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7708EBZ |
Digital Supply Voltage: | 2.7 V to 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-0.75 LSB |
INL - Integral Nonlinearity: | +/-15 ppm |
Input Type: | Differential/Pseudo-Differential/Single-Ended |
Input Voltage: | +/-2.56 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 10 Input/8 Input, 5 Input/4 Input |
Number of Channels: | 10 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package/Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 8.75 mW |
Power Consumption: | 3.84 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | No |
Sampling Rate: | 1.365 kS/s |
Series: | AD7708 |
SNR - Signal to Noise Ratio: | 112 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Техническая документация
AD7708_7718
pdf, 328 КБ
Datasheet
pdf, 323 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем