AD7821KRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 030 руб.
Добавить в корзину 1 шт.
на сумму 17 030 руб.
Описание
Электроэлемент
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 20-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 1M |
Standard Package | 37 |
Supplier Device Package | 20-SOIC W |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Gain Error: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5 V, +/-2.5 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 100.5 mW |
Power Consumption: | 50 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7821 |
SNR - Signal to Noise Ratio: | 45 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1LSB |
Input Signal Type | Single-Ended |
Input Voltage | 5V|±2.5V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 100.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 8 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | NRND |
PCB changed | 20 |
Pin Count | 20 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Process Technology | CMOS |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 45dB(Min) |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Dual Supply Voltage (V) | ±5 |
Typical Power Dissipation (mW) | 50 |
Voltage Reference | External |
Voltage Supply Source | Single|Dual |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем