AD7856ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 600 руб.
Добавить в корзину 1 шт.
на сумму 8 600 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 14-Bit, 8 Channel, Serial Access, CMOS, PDSO24
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-2 LSB |
Factory Pack Quantity | 31 |
Gain Error | +/-10 LSB |
Height | 2.35 mm(Max) |
INL - Integral Nonlinearity | +/-2 LSB |
Input Type | Pseudo-Differential/Single-Ended |
Input Voltage | 5 V |
Interface Type | Serial, 2-Wire, 3-Wire, SPI |
Length | 15.6 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 8 Input, 4 Input |
Number of Channels | 8 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-24 |
Packaging | Tube |
Pd - Power Dissipation | 89.25 mW |
Power Consumption | 60 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 14 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 285 kS/s |
Series | AD7856 |
SNR - Signal to Noise Ratio | 78 dB |
Type | S/H ADC |
Width | 7.6 mm(Max) |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, 3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±10LSB(Typ) |
Input Signal Type | Single-Ended|Pseudo-Differential |
Integral Nonlinearity Error | ±2LSB(Typ) |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 89.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 13 |
Number of ADCs | 1 |
Number of Input Channels | 8|4 |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Signal to Noise Ratio | 79.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 60 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Техническая документация
Документация
pdf, 322 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем