AD7895BRZ-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 970 руб.
Добавить в корзину 1 шт.
на сумму 2 970 руб.
Описание
Электроэлемент
AD7895 - ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, BICMOS, PDSO8
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7895BRZ10 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 192k |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, 3-Wire, SPI) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Input Voltage | ±10V |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 20 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 192ksps |
Signal to Noise Ratio | 70dB |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 16 |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.54 |
Техническая документация
Datasheet AD7895BRZ-10
pdf, 328 КБ
Документация
pdf, 406 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем