ADM213EARSZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
370 руб.
от 5 шт. —
297 руб.
от 10 шт. —
270.90 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1 |
Number of Receivers | 5 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 4 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tube |
Pin Count | 28 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | Single-Ended |
Data Rate | 230Kbps(Min) |
Data Transmission Topology | Point-to-Point |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-232-E|RS-232|V.28 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 13 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Receiver Enables | 1 |
Number of Transmitter Enables | 0 |
Part Status | Active |
PCB changed | 28 |
PPAP | No |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Data Rate: | 230 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 5 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM213E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары