ADM238LJRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
Analog Devices ADM238LJRZ, Multichannel Line Transceiver, RS-232 4-TX 4-RX, 5 V, 24-Pin SOIC W
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.5 |
Number of Drivers per Line | 1 |
Number of Receivers | 4 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 4 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 24 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Transmitter Signal Type | Single-Ended |
Base Product Number | ADM238 -> |
Data Rate | 120Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Series: | ADM238L |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары