ADM706SARZ

Фото 1/3 ADM706SARZ
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 10 шт.158 руб.
Добавить в корзину 2 шт. на сумму 480 руб.
Посмотреть аналоги6
Номенклатурный номер: 8002987738
Бренд: Analog Devices

Описание

Электроэлемент
Type:Manual, Active-Low; Digital Ic Case:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM706SARZ

Технические параметры

Category Integrated Circuits(ICs)
Family PMIC-Supervisors
Mounting Type Surface Mount
Number of Voltages Monitored 1
Online Catalog Simple Reset/Power-On Reset
Operating Temperature -40°C ~ 85°C
Output Push-Pull, Totem Pole
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Voltage Supervisor 101
Reset Active Low
Reset Timeout 160 ms Minimum
Standard Package 98
Supplier Device Package 8-SOIC
Type Simple Reset/Power-On Reset
Voltage - Threshold 2.93V
Base Product Number ADM706 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Introducing Power by Linear
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 98
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 250 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 3 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 470 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: ADM706
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.85 V
Watchdog Timers: Watchdog
Вес, г 0.15

Техническая документация

ADM705-ADM708 datasheet
pdf, 150 КБ
Datasheet
pdf, 399 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем