MC10H116DG
1 630 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Электроэлемент
IC, SM, LOGIC, ECL, LINE RECEIVER; IC Interface Type:-; No. of Drivers:-; Product Range:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Case Style:SOIC; Logic IC Base Number:10116; Logic IC Function:Triple Line Receiver; No. of Pins:16Pins; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +75°C; Supply Voltage Max:5.46V; Supply Voltage Min:4.94V; Supply Voltage Range:4.94V to 5.46V; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 48 |
Function | Line Receiver |
Height | 1.5 mm(Max) |
Length | 10 mm(Max) |
Logic Family | 10H |
Logic Type | Triple Line Receiver |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +75 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Input Lines | 3 Input |
Operating Supply Current | 21 mA |
Operating Supply Voltage | -8 V to 0 V |
Package / Case | SO-16 |
Packaging | Tube |
Pd - Power Dissipation | 85 mW |
Product Category | Buffers Line Drivers |
RoHS | Details |
Series | MC10H116 |
Supply Voltage - Max | -5.46 V |
Supply Voltage - Min | -4.94 V |
Width | 4 mm(Max) |
Техническая документация
Datasheet
pdf, 145 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары