KSZ9021RLI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 390 руб.
от 2 шт. —
3 170 руб.
от 3 шт. —
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 390 руб.
Описание
Электроэлемент
ETHERNET TRANSCEIVER, 1GBPS, LQFP-64; Data Rate:1Gbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:1.14V; Supply Voltage Max:3.465V; Controller IC Case Style:LQFP; No. of Pins:64Pins; IC Interface Type:RGMII; Operating
Технические параметры
Category | Single Chip |
Data Rate | 1GBPS(Mbps) |
Integrated CDR | No |
JTAG Support | No |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Receivers | 1 |
Operating Supply Voltage (Max) | 1.26/3.465(V) |
Operating Supply Voltage (Min) | 1.14/3.135(V) |
Operating Supply Voltage (Typ) | 1.2/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP EP |
Packaging | Tray |
Pin Count | 64 |
Protocols Supported | IEEE 802.3 |
Rad Hardened | No |
Screening Level | Industrial |
Supply Current | 563(TYP)(mA) |
UTOPIA Level | No |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Standard Supported | 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 |
Typical Operating Supply Voltage | 1.2 V |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | MDI, MDI-X, RGMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ9021 |
Standard: | 10/1GBASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.14 V |
Вес, г | 0.025 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем