ADUM3220BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 2 шт. —
1 600 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Электроэлемент
ADUM3220BRZ Analog Devices, Digital Isolator 1 MHz, 2500 Vrms, 8-Pin SOIC
Технические параметры
Approvals | CSA, UR, VDE |
Category | Isolators |
Common Mode Transient Immunity (Min) | 25kV/µs |
Current - Peak Output | 4A |
Family | Isolators-Gate Drivers |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Online Catalog | Gate Drivers |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns |
Rise / Fall Time (Typ) | 20ns, 20ns |
Series | iCoupler® |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3 V ~ 5.5 V, 4.5 V ~ 18 V |
Approval Agency | CSA, UR, VDE |
Base Product Number | ADUM3220 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Output Supply | 7.6V ~ 18V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Fall Time: | 22 ns |
Isolation Voltage: | 2.5 kVrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 4 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Rise Time: | 22 ns |
Series: | ADUM3220 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Automotive | No |
Driver Type | Isolated Gate Driver |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|3.3V|5V |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 20(Typ) |
Maximum Operating Frequency (kHz) | 1000 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 50(Typ) |
Maximum Rise Time (ns) | 20(Typ) |
Maximum Supply Current (mA) | 11(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 4(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1(Min) |
Typical Input Low Threshold Voltage (V) | 1.65(Max) |