CSLA1CD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 780 руб.
Добавить в корзину 1 шт.
на сумму 29 780 руб.
Описание
Электроэлемент
SENSOR, LINEAR CURRENT, 57A, 8-16VDC; Sensor Output:Voltage; Supply Voltage DC Min:8V; Supply Voltage DC Max:16V; Current Measuring Range DC:-57A to 57A; Current Measuring Range AC:-57A to 57A; Response Time:3µs; Accuracy %:-; Product Range:CS Series; SVHC:No SVHC (07-Jul-2017)
Технические параметры
Category | Sensors, Transducers |
Current - Sensing | 57A |
Current - Supply (Max) | 19mA |
Family | Current Transducers |
For Measuring | AC/DC |
Mounting Type | Through Hole |
Number of Channels | 1 |
Online Catalog | CSLA |
Operating Temperature | -25°C ~ 85°C |
Other Names | 480-4818CSLA1CD-ND |
Output | Ratiometric, Voltage |
Package / Case | Module, Single Pass Through |
Packaging | Bulk |
Polarization | Bidirectional |
Response Time | 3µs |
Sensitivity | 49.6mV/N |
Sensor Type | Hall Effect, Closed Loop |
Series | CSLA |
Standard Package | 50 |
Voltage - Supply | 8 V ~ 16 V |
Вес, г | 27 |
Техническая документация
Datasheet
pdf, 237 КБ
CSLA Series Linear Current Sensor
pdf, 250 КБ