MAX14830ETM+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 570 руб.
от 2 шт. —
4 400 руб.
Добавить в корзину 1 шт.
на сумму 4 570 руб.
Описание
Электроэлемент
UART, QUAD, 128-WORD FIFO, TQFN-48; No. of Channels:4 Channel; Data Rate:6Mbaud; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Interface Case Style:TQFN; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Channels:4Channels
Технические параметры
Brand | Maxim Integrated |
Data Rate | 24 Mbps |
Development Kit | MAX14830EVKIT# |
Factory Pack Quantity | 43 |
Height | 0.8 mm |
Length | 7.1 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Memory Size | 128 B |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 500 uA |
Package / Case | TQFN-48 |
Packaging | Tube |
Part # Aliases | MAX14830 |
Product Category | UART Interface IC |
RoHS | Details |
Series | MAX14830 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.35 V |
Type | Quad Serial UART with 128-Word FIFOs |
Unit Weight | 0.004656 oz |
Width | 7.1 mm |
Automatic Hardware Flow Control | Yes |
Automatic Software Flow Control | Yes |
Automotive | No |
DMA Support | No |
ECCN (US) | EAR99 |
False Start Bit Detection | No |
Lead Shape | No Lead |
Maximum Data Rate | 24MBd |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 3076.9 |
Maximum Supply Current (mA) | 0.5 |
Minimum Operating Supply Voltage (V) | 1.65|1.71|2.35 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of GPIOs | 16 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Process Technology | BiCMOS |
Receive FIFO (byte) | 128 |
Standard Package Name | QFN |
Standard Supported | RS-232|RS-485 |
Supplier Package | TQFN EP |
Transmit FIFO (byte) | 128 |
Transmitter and Receiver FIFO Counter | No |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 0.136 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем