PIC16F1503-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
450 руб.
от 5 шт. —
373 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
MCU, 8BIT, 20MHZ, TSSOP-14; Product Range:PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM Memory Size:128Byte; No. of Pins:14Pins; MCU Case Style:TSSOP; No. of I/O's:12I/O
Технические параметры
RoHS Compliant | Yes |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Series: | PIC16(L)F150x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADCs | 10x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | TSSOP |
Pin Count | 14 |
Program Memory Size | 2048 words |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x10 bit) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 4.5mm |
Вес, г | 0.3 |
Техническая документация
40001607D
pdf, 3201 КБ
Datasheet
pdf, 3077 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC16F1503-I/ST
pdf, 3400 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары