DS80C320-MCG+

DS80C320-MCG+
Изображения служат только для ознакомления,
см. техническую документацию
8 800 руб.
от 2 шт.8 480 руб.
от 5 шт.8 070 руб.
Добавить в корзину 1 шт. на сумму 8 800 руб.
Номенклатурный номер: 8002989235
Бренд: Analog Devices

Описание

Электроэлемент
MCU, 8BIT, 80C32, 25MHZ, DIP-40; Product Range:DS8 Family DS80C3xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:-; RAM Memory Size:256Byte; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:32I/O's; Embedded Interface Type:UART; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MCU Family:DS8; MCU Series:DS80C3xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018); Controller Family/Series:80C32

Технические параметры

Category Integrated Circuits(ICs)
Connectivity EBI/EMI, SIO, UART/USART
Core Processor 8051
Core Size 8-Bit
Family Embedded-Microcontrollers
Number of I /O 32
Operating Temperature 0°C ~ 70°C
Oscillator Type External
Package / Case 40-DIP(0.600", 15.24mm)
Packaging Tube
Peripherals Power-Fail Reset, WDT
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Program Memory Type ROMless
RAM Size 256x8
Series 80C
Speed 25MHz
Standard Package 10
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
ADC Resolution: No ADC
Brand: Analog Devices/Maxim Integrated
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Factory Pack Quantity: 10
Interface Type: UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package/Case: PDIP-40
Packaging: Tube
Part # Aliases: DS80C320 90-80320+MCG
Processor Series: DS80C320
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: ROM
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 12

Техническая документация

Datasheet
pdf, 694 КБ
Datasheet
pdf, 718 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем