MCP4661-503E/ST
![MCP4661-503E/ST](https://static.chipdip.ru/lib/204/DOC004204073.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 2 шт. —
720 руб.
от 5 шт. —
638 руб.
от 10 шт. —
597.50 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Электроэлемент
DIGITAL POTENTIOMETER, 50kohm, 257STEP, Single, TSSOP14, End To End Resistance:50kohm, No. of Pots:Dual, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance: 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Digital Interface | Serial(2-Wire, I2C) |
Factory Pack Quantity | 96 |
Height | 1 mm |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Dual |
Operating Supply Current | 2.5 uA |
Operating Supply Voltage | 2.5 V, 3.3 V, 5 V |
Package / Case | TSSOP-14 |
Packaging | Bulk |
Product Category | Digital Potentiometer ICs |
Resistance | 50 kOhms |
RoHS | Details |
Series | MCP4661 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Taps per POT | 256 |
Unit Weight | 0.004949 oz |
Width | 4.4 mm |
Wiper Memory | Non Volatile |
Base Product Number | MCP4661 -> |
Configuration | Potentiometer |
ECCN | EAR99 |
Features | Mute, Selectable Address |
HTSUS | 8542.39.0001 |
Interface | IВІC |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Number of Taps | 257 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Resistance - Wiper (Ohms) (Typ) | 75 |
Resistance (Ohms) | 50k |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Taper | Linear |
Temperature Coefficient (Typ) | 150ppm/В°C |
Tolerance | В±20% |
Voltage - Supply | 1.8V ~ 5.5V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0025(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 2 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | Yes |
Resistance Value (kohm) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары