AD8226ARMZ

AD8226ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.670 руб.
от 5 шт.596 руб.
от 10 шт.557.50 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8002989517
Бренд: Analog Devices

Описание

Электроэлемент
The AD8226 is a low cost, wide supply range instrumentation amplifier that requires only one external resistor to set any gain between 1 and 1000

Технические параметры

3 dB Bandwidth 1.5 MHz
Amplifier Type Instrumentation Amplifier
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 120 dB
Dual Supply Voltage 1.35 V to 18 V
Factory Pack Quantity 1000
Gain V/V 1 V/V to 1000 V/V
Height 0.85 mm
Ib - Input Bias Current 35 nA
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Input Resistance 800 MOhms at+/-15 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 325 uA
Operating Supply Voltage 2.2 V to 36 V
Package / Case MSOP-8
Packaging Reel
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
RoHS Details
Series AD8226
SR - Slew Rate 0.4 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 2.2 V
Vcm - Common Mode Voltage 2.2 V to 36 V
Voltage Gain dB 60 dB
Vos - Input Offset Voltage 100 uV
Width 3 mm
Bandwidth 1.5MHz
Case MSOP8
Input offset voltage 0.1mV
Integrated circuit features rail-to-rail output
Kind of package tube
Mounting SMT
Operating temperature -40…125°C
Slew rate 0.6V/μs
Type of integrated circuit operational amplifier
Voltage supply range ±1.35…18V DC/2.2…36V DC
Вес, г 0.1

Техническая документация

Datasheet
pdf, 702 КБ
Datasheet AD8226BRZ
pdf, 1536 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем