AT90USB1287-MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 120 руб.
от 2 шт. —
1 960 руб.
от 3 шт. —
1 880 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Описание
Электроэлемент
MCU, 8BIT, AVR, 16MHZ, QFN-64; Product Range:8051 Family AT90USB Series Microcontrollers; Architecture:AVR; MCU Core Size:8bit; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:16MHz; No. of I/O's:48I/O's; MCU Case Style:QFN; No. of Pins:64Pins; Embedded Interface Type:I2C, SPI, UART, USART; MCU Applications:USB Microcontroller; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; MCU Family:8051; MCU Series:AT90USB; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:AVR USB; EEPROM Memory Size:4KB; MPU Core Size:8bit; No. of PWM Channels:10; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ACMP, ADC, POR, PWM, RTC; Program Memory Size:128KB; Supply Voltage Range:2.7V to 5.5V
Технические параметры
ADC Channels | 8 |
ADC Resolution | 10bit |
ADCs | 8x10 bit |
Data Bus Width | 8Bit |
Device Core | AVR |
Family Name | AT90 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 2 |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4x8 bit, 6x16 bit |
PWM Channels | 10 |
PWM Resolution | 16 bit, 8 bit |
RAM Size | 4 kB, 8 kB |
Timer Resolution | 16 bit, 8 bit |
Timers | 2x16 bit, 2x8 bit |
Typical Operating Supply Voltage | 2.7 > 5.5 V |
USB Channels | 1 x Device, 1 x OTG |
высота | 1mm |
длина | 9mm |
максимальная рабочая температура | +85 °C |
размеры | 9x9x1mm |
тип монтажа | Surface Mount |
тип упаковки | QFN |
Число таймеров | 4 |
ширина | 9mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | SPI, TWI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-64 |
Packaging: | Tray |
Processor Series: | AT90USBx |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | AT90USB1287 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/TWI/USART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 48 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 2 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем