HMHA2801A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 2 шт. —
210 руб.
от 4 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Электроэлемент
Описание Оптрон, SMD, Ch: 1, OUT: транзисторный, Uизол: 3,75кВ, Uce: 80В
Технические параметры
Brand | ON Semiconductor/Fairchild |
Configuration | 1 Channel |
Current Transfer Ratio | 160% |
Factory Pack Quantity | 150 |
Fall Time | 9 us |
Height | 2.19 mm |
If - Forward Current | 50 mA |
Isolation Voltage | 3750 Vrms |
Length | 2.69 mm |
Manufacturer | ON Semiconductor |
Maximum Collector Current | 50 mA |
Maximum Collector Emitter Saturation Voltage | 0.3 V |
Maximum Collector Emitter Voltage | 80 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Number of Channels | 1 Channel |
Output Type | NPN Phototransistor |
Package / Case | SMD-4 |
Packaging | Tube |
Pd - Power Dissipation | 150 mW |
Product Category | Transistor Output Optocouplers |
Rise Time | 9 us |
RoHS | Details |
Series | HMHA2801A |
Unit Weight | 0.004233 oz |
Vf - Forward Voltage | 1.3 V |
Vr - Reverse Voltage | 6 V |
Width | 4.4 mm |
Brand: | onsemi/Fairchild |
Configuration: | 1 Channel |
Current Transfer Ratio: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 3 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 300 mV |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | SMD-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 210 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Series: | HMHA2801A |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 6 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Current Transfer Ratio (%) | 160 |
Maximum Fall Time (us) | 9 |
Maximum Forward Current (mA) | 50 |
Maximum Forward Voltage (V) | 1.3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 150 |
Maximum Reverse Voltage (V) | 6 |
Maximum Rise Time (us) | 9 |
Minimum Current Transfer Ratio (%) | 80 |
Minimum Forward Voltage (V) | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor |
Part Status | NRND |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard | BSI|CSA|UL |
Standard Package Name | SOP |
Supplier Package | Mini-Flat |
Typical Fall Time (us) | 3 |
Typical Forward Voltage (V) | 1.3(Max) |
Typical Rise Time (us) | 3 |
Вес, г | 0.64 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары