MK20DX128VFM5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 080 руб.
от 2 шт. —
2 930 руб.
Добавить в корзину 1 шт.
на сумму 3 080 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 50MHZ, QFN-32; Product Range:KinetisВ K Family K2x Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:50MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:32Pins; MCU Case Style:QFN; No. of I/O's:20I/O's; Embedded Interface Type:I2C, SPI, UART, USB; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; MCU Family:KinetisВ K; MCU Series:K2x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:(ARM Cortex - M4) Kinetis K20; EEPROM Memory Size:2KB; MPU Core Size:32bit; No. of Timers:3; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +105В°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Program Memory Size:128KB; Supply Voltage Range:1.71V to 3.6V
Технические параметры
# I/Os (Max) | 20 |
ADC Resolution | 16 |
Clock Freq | 50(MHz) |
Cpu Family | K20 |
DAC Resolution | 12 |
Device Core | ARM Cortex M4 |
Device Core Size | 32(b) |
Frequency | 50(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART/USB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 8 |
On-Chip ADC | 6 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.71(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tray |
Pin Count | 32 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
ADC Channels | 6 |
ADC Resolution (bit) | 16 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
Family Name | K20 |
I2C | 1 |
I2S | 1 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 50 |
Maximum CPU Frequency (MHz) | 50 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 8 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 20 |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 32KB |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
ADC Resolution: | 16 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, I2S, SPI, USB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 20 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFN-32 |
Packaging: | Tray |
Part # Aliases: | 935321638557 |
Processor Series: | Kinetis |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | K20_50 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Kinetis |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем