MCP2021A-330E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
480 руб.
от 3 шт. —
428 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
LIN TRANSCEIVER, 20KBAUD, SOIC-8; Output Voltage:-; Output Current:-; Supply Voltage Min:6V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Interface Case Style:SOIC; No. of Pins:8Pins; Product Range:-; Automotive Qualificat
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 200 uA |
Operating Supply Voltage | 6 V to 18 V |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product | LIN Transceivers |
Product Category | LIN Transceivers |
RoHS | Details |
Unit Weight | 0.019048 oz |
Base Product Number | MCP2021 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | LINbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 175mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 6V ~ 18V |
Automotive | Unknown |
Built-in Options | Voltage Regulator |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
External Wake-up Pin | Yes |
Lead Shape | Gull-wing |
LIN Bus Wake-up Capable | Yes |
LIN Specifications | LIN 2.1|LIN 2.0|LIN 1.3 |
Maximum Data Rate (kBd) | 20 |
Maximum ESD Protection Voltage (kV) | ±1.5 CDM/±8 HBM/±0.2 MM |
Maximum LIN Bus Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 1 |
Minimum LIN Bus Voltage (V) | -18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 6 |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Unknown |
Regulator Voltage (V) | 3.3 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 15|12|9 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 6 V to 18 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 6 V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары