ADN4693EBRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Технические параметры
Differential Input High Threshold Voltage | 0.05(mV) |
Differential Output Voltage | 0.65(mV) |
Input Type | LVTTL/MLVDS |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Drivers | 1 |
Number of Receivers | 1 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Transceiver |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Propagation Delay Time | 6(ns) |
Rad Hardened | No |
Transmission Data Rate | 25(MBps) |
Brand: | Analog Devices |
Data Rate: | 200 Mb/s |
ESD Protection: | With ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Input Type: | LVDS |
Input Voltage, Max: | 2 V |
Input Voltage, Min: | 800 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 650 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 6 ns |
Series: | ADN4693E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed M-LVDS Transceivers |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.05 |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Function | Transceiver |
Input Signal Type | MLVDS |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.65 |
Maximum Input Current (uA) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 6 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Transmission Data Rate (Mbps) | 200 |
Typical Operating Supply Voltage (V) | 3.3 |
Differential Input Low Threshold Voltage | -50mV |
IC Type | Transceiver IC |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Width | 4mm |
Вес, г | 0.338 |
Техническая документация
Datasheet
pdf, 388 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 412 КБ
Datasheet
pdf, 377 КБ
Datasheet
pdf, 356 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары