ADN4696EBRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
от 2 шт. —
1 470 руб.
от 5 шт. —
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Электроэлемент
ADN4696 - 3.3V, 200 MBPS, Half-and-Full-Duplex, High Speed M-LVDS Transceiver
Технические параметры
Differential Input High Threshold Voltage | 0.15(mV) |
Differential Output Voltage | 0.65(mV) |
Input Type | LVTTL/MLVDS |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Drivers | 1 |
Number of Receivers | 1 |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | Transceiver |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Propagation Delay Time | 6(ns) |
Rad Hardened | No |
Transmission Data Rate | 25(MBps) |
Brand: | Analog Devices |
Data Rate: | 200 Mb/s |
Development Kit: | EVAL-ADN469XEHDEBZ |
ESD Protection: | With ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Type: | LVDS |
Input Voltage, Max: | 2 V |
Input Voltage, Min: | 800 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 650 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 6 ns |
Series: | ADN4696E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed M-LVDS Transceivers |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем