LTC2367CMS-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 350 руб.
Добавить в корзину 1 шт.
на сумму 6 350 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 16-B, 500ksps, Pseudo- Diff Unipolar SAR
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | '±0.5LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±20LSB |
Input Polarity | Unipolar |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Integral Nonlinearity Error | '±0.75LSB(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
No Missing Codes | 16 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 8(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 5.1V |
Reference Voltage | EXTERNAL(V) |
Resolution | 16Bit |
Sample and Hold | YES |
Sample Rate | 500KSPS(KSPS) |
Signal to Noise Ratio | 94.7DB(TYP) |
Single Supply Voltage (Max) | 2.625(V) |
Single Supply Voltage (Min) | 2.375(V) |
Single Supply Voltage (Typ) | 2.5(V) |
Single-Ended Input | NO |
Base Product Number | LTC2367 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-TFSOP (0.118"", 3.00mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 500k |
Supplier Device Package | 16-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.375V ~ 2.625V |
Voltage - Supply, Digital | 2.375V ~ 2.625V |
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | DC1813A-C, DC1796A-C |
DNL - Differential Nonlinearity: | 0.1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Gain Error: | 2 LSB |
INL - Integral Nonlinearity: | 0.1 LSB |
Input Type: | Pseudo-Differential/Single-Ended |
Manufacturer: | Analog Devices Inc. |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | MSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sampling Rate: | 500 kS/s |
Series: | LTC2367-16 |
SFDR - Spurious Free Dynamic Range: | 122 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 94.7 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -119 dB |
Type: | Precision |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем