24LC64-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
440 руб.
от 5 шт. —
360 руб.
от 10 шт. —
331.38 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
EEPROM, 64KBIT, -40 TO 125DEG C; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min
Технические параметры
Access Time | 5 ms |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 100 |
Height | 0.85 mm |
Interface Type | Serial, 2-Wire, I2C |
Length | 3 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +125 C |
Memory Size | 64 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 8 k x 8 |
Package / Case | MSOP-8 |
Packaging | Bulk |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.004938 oz |
Width | 3 mm |
Access Time (Max) | 900(ns) |
Density | 65536(Bit) |
Frequency | 0.4(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Access Time: | 900 ns |
Active Read Current - Max: | 3 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +125 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 8 k x 8 |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 825 КБ
Документация
pdf, 1744 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары