ADUM1286CRZ

ADUM1286CRZ
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 2 шт.2 090 руб.
Добавить в корзину 1 шт. на сумму 2 200 руб.
Номенклатурный номер: 8002990549
Бренд: Analog Devices

Описание

Электроэлемент
ANALOG DEVICES ADUM1286CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

Технические параметры

Brand Analog Devices
Data Rate 100 Mb/s
Factory Pack Quantity 98
Isolation Type Magnetic Coupling
Isolation Voltage 3 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 3 ns(Typ)
Maximum Operating Temperature +125 C
Maximum Rise Time 3 ns(Typ)
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 5.5 V
Package / Case SOIC-8
Packaging Tube
Polarity Bidirectional
Product Category Digital Isolators
Propagation Delay Time 24 ns
Pulse Width 10 ns
RoHS Details
Series ADUM1286
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type General Purpose
Brand: Analog Devices
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 98
Isolation Type: Magnetic Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 3 ns(Typ)
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3 ns(Typ)
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 15 mA, 15.6 mA
Operating Supply Voltage: 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 23 ns
Pulse Width: 10 ns
Series: ADUM1286
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.135 V
Type: General Purpose
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем