16MMCX-50-1-1/111OE

Фото 1/2 16MMCX-50-1-1/111OE
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
9 320 руб.
от 2 шт.8 990 руб.
Добавить в корзину 1 шт. на сумму 9 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8003032207
Бренд: HUBER+SUHNER

Описание

Электроэлемент
RF COAXIAL, MMCX, R/A PLUG, 50OHM; Connector Type:MMCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG178B, RG196A; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (17-Dec-2015); Body Plating:Gold; Centre Contact Resistance:5mohm; Coaxial Type:RG178; Connector Mounting Orientation:Cable; Contact Resistance:2.5mohm; Dielectric Material:PTFE; Insulation Resistance:10000Mohm; Material:Brass; No. of Mating Cycles:500; Operating Frequency Max:6GHz; Operating Temperature Max:155В°C; Operating Temperature Min:-55В°C; Termination Method:Crimp / Solder; VSWR:1.03; Withstand Voltage:500V; Working Voltage:170V

Технические параметры

Body Orientation Right Angle
Body Plating Gold
Cable Type RG178 B/U, RG196 A/U
Coaxial Connector Type MMCX Connector
Contact Material Beryllium Copper
Contact Plating Gold
Gender Male
Impedance 50Ω
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Operating Frequency 0 to 6GHz
Termination Method Crimp
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: RG-178B/U, 196A/U
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22645955
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 10

Техническая документация

Datasheet
pdf, 29 КБ
Datasheet
pdf, 70 КБ
Datasheet
pdf, 71 КБ
Datasheet
pdf, 789 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.