1-770872-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
350 руб.
от 5 шт. —
280 руб.
от 10 шт. —
255.78 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
Описание Гнездо; провод-плата; "папа"; Mini Universal MATE-N-LOK; 4,14мм
Технические параметры
3D Model | 1-770872-0.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | 150µin(3.81µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Features | Board Lock |
Mounting Type | Through Hole |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Other Names | 1-770872-0-ND17708720A32449 |
Packaging | Bulk |
PCN Other | 1-770yyy-y, 7705yy-1 Material 11/Apr/2014 |
Pitch | 0.163"(4.14mm) |
RoHS Information | 1-770872-0 Statement of ComplianceRoHS 2 Statement |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 200 |
Termination | Solder |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9.5A |
Number of Contacts | 2 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 600 V |
Connector | socket |
Connector pinout layout | 1x2 |
Connector series | Mini Universal MATE-N-LOK |
Connector variant | sealed |
Contacts pitch | 4.14mm |
Electrical mounting | THT |
Kind of connector | male |
Locking system | latch |
Manufacturer | TE Connectivity |
Mechanical mounting | on PCBs, PCB snap |
Rated voltage | 600V |
Spatial orientation | straight |
Type of connector | wire-board |
Вес, г | 0.9 |
Техническая документация
Похожие товары