5050863-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
258 руб.
от 10 шт. —
234.36 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
SOCKET,MIN-SPR SN-AU SER-2 Socket Length: .26 in Socket Length: 6.6 mm Hole Size (Recommended): 1.32 mm Hole Size (Recommended): .052 in Solder Process Feature: None 0.26" 6.6 mm 1.32 mm .052" I Discrete Socket I Part Number: 5050863-5 I Internal Number: 5050863-5 I LADD Distribution
Технические параметры
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector System | Cable-to-Board |
Contact Base Material | Beryllium Copper |
Contact Current Rating (Max) | 5 A |
Contact Mating Area Plating Thickness | 30 µm |
Contact Spring Plating Material | Gold |
Contact Spring Plating Thickness | 0.762 µm |
Contact Transmits (Typical) | Signal(Data)/Power |
Contact Type | Socket |
Hole Size (Recommended) | 1.32 mm |
Insertion Method | Hand/Semi-Automatic |
Mating Pin Diameter Range | 0.36-0.66 mm |
Operating Temperature Range | -65-125 °C |
Packaging Method | Bag, (Loose Piece) |
Packaging Quantity | 2000 |
PCB Thickness (Recommended) | 0.79-3.18 mm |
Product Type | Contact |
Profile | Zero |
Sealable | No |
Sleeve Material | Copper |
Sleeve Plating Material | Tin |
Socket Length | 6.6 mm |
Socket Sleeve Style | Closed Bottom |
Socket Type | Discrete |
Solder Process Feature | None |
Spring Material | Beryllium Copper |
Termination Method to Printed Circuit Board | Through Hole-Press-Fit |
Termination Method to Wire & Cable | Solder |
Wire Size | 28-22 AWG |
Wire/Cable Type | Discrete Wire |
Вид монтажа | PCB |
Категория продукта | Установочные панели для ИС и компонентов |
Материал контакта | Beryllium Copper |
Подкатегория | IC Component Sockets |
Покрытие контакта | Gold |
Продукт | Various Socket Types |
Размер фабричной упаковки | 2000 |
Тип | Discrete |
Тип выводов | Solder Pin |
Тип продукта | IC Component Sockets |
Торговая марка | TE Connectivity |
Упаковка | Bulk |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Accepts Pin Diameter | 0.014"" ~ 0.026"" (0.36mm ~ 0.66mm) |
Base Product Number | 5050863 -> |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Beryllium Copper |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Closed Bottom |
Flange Diameter | 0.070"" (1.77mm) |
HTSUS | 8536.69.4040 |
Length - Overall | 0.260"" (6.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Hole Diameter | 0.052"" (1.32mm) |
Operating Temperature | -65В°C ~ 126В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Socket Depth | 0.247"" (6.27mm) |
Tail Type | No Tail |
Termination | Solder |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Current Rating | 5A |
Gender | Female |
Housing Material | Beryllium Copper |
Number of Rows | 1 |
Series | 2 Series |
Termination Method | Solder |
Brand | TE Connectivity |
Length | 6.6мм |
Вес, г | 0.0397 |