91R1A-R22-B15L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 640 руб.
от 2 шт. —
3 440 руб.
от 5 шт. —
3 300 руб.
от 10 шт. —
3 138.96 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Описание
Электроэлемент
POTENTIOMETER, LINEAR, 10K, 1W, PANEL, Track Resistance:10kohm, Power Rating:1W, Resistance Tolerance: 20%, Product Range:91 Series, No. of Turns:1Turns, Track Taper:Linear, Potentiometer Mounting:Panel, Shaft Diameter:6mm , RoHS Compliant: Yes
Технические параметры
Track Resistance | 10kohm; Power Rating |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.866"" (22.00mm) |
Actuator Type | Slotted |
Adjustment Type | Side Adjustment |
Base Product Number | 91R1A -> |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 10k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.687"" x 0.625"" Face x 0.687"" H ( |
Taper | Linear |
Temperature Coefficient | В±1000ppm/В°C |
Termination Style | PC Pins |
Tolerance | В±20% |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Maximum Resistance | 10kΩ |
Potentiometer Type | Rotary |
Power Rating | 0.5W |
Series | 91 |
Shaft Diameter | 6 mm |
Вес, г | 12.7 |