QSE-020-01-F-D-A

Фото 1/3 QSE-020-01-F-D-A
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
4 320 руб.
от 2 шт.4 110 руб.
от 5 шт.3 940 руб.
от 7 шт.3 755.19 руб.
Добавить в корзину 1 шт. на сумму 4 320 руб.
Альтернативные предложения3
Номенклатурный номер: 8003041218
Бренд: Samtec

Описание

Электроэлемент
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip

Технические параметры

Connector Type Receptacle, Center Strip Contacts
Contact Finish Gold
Contact Finish Thickness 3.00Вµin(0.076Вµm)
Features Board Guide, Ground Bus(Plane)
Height Above Board 0.128"(3.25mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Mounting Type Surface Mount
Number of Positions 40
Number of Rows 2
Packaging Tray
Part Status Active
Pitch 0.031"(0.80mm)
Series Q StripВ® QSE
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Data Rate: 28 Gbps
Factory Pack Quantity: Factory Pack Quantity: 96
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 28 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: QSE
Stack Height: 5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Q Strip
Voltage Rating: 225 VAC
Body Orientation Straight
Contact Material Bronze
Current Rating 12 A, 23A
Number of Contacts 40
Termination Method Solder
Type Board to Board
Voltage Rating 225 V
Вес, г 5.244

Техническая документация

Datasheet
pdf, 208 КБ
Datasheet
pdf, 193 КБ
Документация
pdf, 991 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.