LM1086CS-3.3/NOPB, LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Кратность заказа 450 шт.
от 900 шт. —
300 руб.
Добавить в корзину 450 шт.
на сумму 166 500 руб.
Посмотреть аналоги15
Описание
Power Management\Regulators and Controllers\Linear Regulators
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube
Технические параметры
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Junction to Ambient | 40.8°C/W |
Junction to Case | 42.3°C/W |
Lead Shape | Gull-wing |
Line Regulation | 10mV |
Load Regulation | 15mV |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Maximum Quiescent Current (mA) | 10 |
Minimum Input Voltage (V) | 2.6 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Tab | Tab |
Type | LDO |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | 2.6 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Output Voltage | 3.3 V |
Package Type | D2PAK(TO-263) |
Regulator Type | Low Dropout Voltage |
Width | 8.64mm |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 1.5 V at 1.5 A |
Dropout Voltage: | 1.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.6 V |
Line Regulation: | 0.02% |
Load Regulation: | 0.1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Temperature Range: | -4 |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | TO-263-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 10 mA |
Series: | LM1086 |
Subcategory: | PMIC-Power Management ICs |
Maximum Dropout Voltage @ Current - (V) | 1.5@1.5A |
Maximum Input Voltage - (V) | 30 |
Maximum Output Current - (A) | 1.5 |
Maximum Quiescent Current - (mA) | 10 |
Military | No |
Minimum Input Voltage - (V) | 2.6 |
Operating Temperature - (??C) | 0~125 |
Output Voltage - (V) | 3.3 |
Typical Dropout Voltage @ Current - (V) | 1.3@1.5A |
Typical Quiescent Current - (mA) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем