103310-1, Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Кратность заказа 125 шт.
от 375 шт. —
270 руб.
от 750 шт. —
258 руб.
Добавить в корзину 125 шт.
на сумму 35 000 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Разъем с кожухом (4 стороны) HDR 10 POS 2,54 мм припой RA Боковой ввод через отверстие Трубка
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
Polarization Type | Center Slot/Dual Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Shrouded Header(4 Sides) |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Height | 9.77 mm |
Connector Length | 20.32 mm |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Low |
Connector System | Board-to-Board |
Connector Type | Header |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold, (Gold Flash) |
Contact Shape & Form | Square |
Contact Type | Pin |
Contact Underplating Material | Nickel |
Daisy Chain | With |
Housing Color | Black |
Housing Material | Thermoplastic |
Housing Temperature Rating | Standard |
Insulation Resistance | 5000 MΩ |
Mating Alignment | With |
Mating Alignment Type | Center, (Dual Polarizing Bar) |
Mating Retention | Without |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 10 |
Operating Temperature Range | -65-105 °C |
Packaging Method | Tube |
Packaging Quantity | 125 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin-Lead |
PCB Contact Termination Area Plating Material Thickness | 2.54 µm |
PCB Mount Alignment | With |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | Without |
Ribbon Cable Connector Header Type | Pin Header |
Row-to-Row Spacing | 2.54 mm |
Shrouded End Dimension | 3.81 mm |
Solder Process Feature | Solder Dipped |
Square Termination Post & Tail Dimension | 0.64 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.43 mm |
UL Flammability Rating | UL 94V-0 |
Похожие товары