1-1825955-0, Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose
25 руб.
Мин. кол-во для заказа 1300 шт.
Добавить в корзину 1300 шт.
на сумму 32 500 руб.
Описание
Electromechanical Switches\Tactile Switch
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose
Технические параметры
Actuator Color | Blue |
Actuator Style | Round Button |
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Dielectric Strength | 500VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 100000 |
EU RoHS | Compliant |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Current Rating (A) | 0.05@24VDC |
Maximum Operating Temperature (°C) | 85 |
Mechanical Life (Cycles) | 100000 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -35 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operating Force (N) | 1.57 |
Packaging | Loose |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Row Spacing (mm) | 6.5 |
Switch Configuration | OFF(ON) |
Switching Function | Momentary |
Terminal Pitch (mm) | 4.5 |
Termination Style | PC Pins |
Техническая документация
Datasheet
pdf, 202 КБ
Кнопки импортные
pdf, 630 КБ
Похожие товары