LM1086CS-ADJ/NOPB, LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Кратность заказа 450 шт.
Добавить в корзину 450 шт.
на сумму 175 500 руб.
Описание
Power Management\Regulators and Controllers\Linear Regulators
LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube
Технические параметры
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Junction to Ambient | 40.8°C/W |
Junction to Case | 42.3°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.2% |
Load Regulation | 0.3% |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
Maximum Input Voltage (V) | 29 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.5 |
Maximum Quiescent Current (mA) | 10 |
Minimum Input Voltage (V) | 2.6 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 1.25 to 27.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
Polarity | Positive |
PPAP | No |
Reference Voltage (V) | 1.262 |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Tab | Tab |
Type | LDO |
Base Product Number | LM1086 -> |
Current - Output | 1.5A |
Current - Quiescent (Iq) | 5mA |
Current - Supply (Max) | 10mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | 0В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Package | Tube |
Package / Case | TO-263-4, DВІPak (3 Leads + Tab), TO-263AA |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 75dB (120Hz) |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | DDPAK/TO-263-3 |
Voltage - Input (Max) | 29V |
Voltage - Output (Max) | 15V |
Voltage - Output (Min/Fixed) | 1.2V |
Voltage Dropout (Max) | 1.5V @ 1.5A |
Regulator Type | Linear Voltage |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 1.5 V at 1.5 A |
Dropout Voltage: | 1.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 270 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.6 V |
Line Regulation: | 0.2% |
Load Regulation: | 0.3% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Temperature Range: | -4 |
Output Current: | 1.5 A |
Output Type: | Adjustable |
Output Voltage: | 1.8 V to 5 V |
Package / Case: | TO-263-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 10 mA |
Reference Voltage: | 1.262 V |
Series: | LM1086 |
Subcategory: | PMIC-Power Management ICs |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Minimum Input Voltage | 2.6 V |
Minimum Operating Temperature | 0 °C |
Package Type | D2PAK(TO-263) |
Reference Voltage | 1.262V |
Width | 8.64mm |
Техническая документация
Datasheet
pdf, 1680 КБ
LM1086 1.5A Low Dropout Positive Regulators
pdf, 822 КБ
Datasheet LM1086
pdf, 2332 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем