LM22677TJE-ADJ/NOPB, Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 5A 8-Pin(7+Tab) TO-263 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
Кратность заказа 250 шт.
от 500 шт. —
1 040 руб.
от 1000 шт. —
910 руб.
Добавить в корзину 250 шт.
на сумму 282 500 руб.
Описание
Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 5A 8-Pin(7+Tab) TO-263 T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Min) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 42 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 5 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 42 |
Output Type | Adjustable |
Output Voltage (V) | 1.285 to 37 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 7 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | TO-263 |
Supplier Package | TO-263 |
Switching Frequency (kHz) | 500(Typ) |
Switching Regulator | Yes |
Tab | Tab |
Type | Step Down |
Typical Quiescent Current (uA) | 3400 |
Typical Switch Current (A) | 7.1 |
Brand: | Texas Instruments |
Development Kit: | LM22677EVAL/NOPB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 42 V |
Input Voltage, Min: | 4.5 V |
Load Regulation: | 90% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.4 mA |
Output Current: | 5 A |
Output Voltage: | 1.285 V |
Package / Case: | TO-263-EP-7 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | LM22677 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step Down |
Efficiency | 90% |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 5A |
Maximum Switching Frequency | 1000 kHz |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.258 V |
Mounting Type | Surface Mount |
Package Type | D2PAK(TO-263) |
Regulator Function | Buck Controller |
Width | 9.85mm |
Вес, г | 2 |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары