2238200-3, Faston Tab Terminal 16-20AWG Brass RCP Tin Reel/Strip

Фото 1/3 2238200-3, Faston Tab Terminal 16-20AWG Brass RCP Tin Reel/Strip
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Мин. кол-во для заказа 2400 шт.
Добавить в корзину 2400 шт. на сумму 31 200 руб.
Номенклатурный номер: 8003071004
Артикул: 2238200-3
Бренд: TE Connectivity

Описание

TE reinvents FASTON line utilising new 2D crimp technology. The new Standard tin plated brass receptacles are UL rated to 125°C versus legacy tin plated brass FASTON receptacles rated at only 110°C. Finally, the Standard tin plated brass receptacles are performance tested on the 6th mating cycle instead of the 1st mating cycle, to allow for disconnection and reconnection during service calls without needing to replace the receptacles. All Standard line FASTON receptacles are backward compatible with existing FASTON housings. Our Standard line 2D crimp FASTON receptacles will allow customers to standardize on four receptacles to cover their full wire range allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing change-overs.

• Tin Plated Brass With Tab-Lok
• Lower insertion forces, higher temperature ratings and higher performance than previous series

Технические параметры

Линейка Продукции FASTON 187 Series
Максимальный Размер Провода AWG 16AWG
Материал Клеммы Brass
Минимальный Размер Провода AWG 20AWG
Поперечное Сечение Проводника 1.3мм²
Тип Клеммы Female Flag Disconnect
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 6000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Style: Push In
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: FASTON 187
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Flag Tab
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG

Техническая документация