851-02E14-12S50, Conn Circular SKT 12 POS Solder ST Flange Mount 12 Terminal 1 Port

Фото 1/2 851-02E14-12S50, Conn Circular SKT 12 POS Solder ST Flange Mount 12 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
8 170 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 32 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8003076264
Артикул: 851-02E14-12S50
Бренд: Souriau

Описание

851 Connectors SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.

Технические параметры

Brand: Souriau
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A, 13 A
Factory Pack Quantity: 1
Insert Arrangement: 14-12
Manufacturer: Souriau
Mating Style: Bayonet
MIL Type: MIL-DTL-26482
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 12 Position
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Receptacles
Shell Material: Aluminum
Shell Plating: Cadmium
Shell Size: 14
Shell Style: Square Flange
Subcategory: Circular Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 26546 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.