09032966850
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
3 140 руб.
от 2 шт. —
2 910 руб.
Добавить в корзину 1 шт.
на сумму 3 140 руб.
Альтернативные предложения3
Описание
Электроэлемент
SOCKET, DIN41612, 96WAY; Product Range:Type C Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. of Mating Cycles:400; SVHC:No SVHC (15-Jan-2018); Contact Termination:Press Fit Vertical; Contact Termination Type:Press Fit; Lead Spacing:2.54mm; No. of Rows:3Rows; Termination Method:Press Fit
Технические параметры
Product Range | Type C Series; No.of Contacts |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | DIN 41612 |
Gender | F |
Number of Contacts | 96 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 2 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 400 |
Product Weight (g) | 1.55 |
Product Length (mm) | 94.9 |
Product Depth (mm) | 10.5 |
Product Height (mm) | 11.6 |
Tail Length (mm) | 4.5 |
Mounting | Through Hole |
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Press-Fit |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Row Loading | a/b/c |
Вес, г | 14.74 |
Техническая документация
Datasheet
pdf, 74 КБ
Datasheet 09032964850
pdf, 291 КБ
Datasheet 09032966850
pdf, 285 КБ
Чертеж
pdf, 286 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары