ATMEGA16U2-AU

Фото 1/4 ATMEGA16U2-AU
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 2 шт.1 450 руб.
от 5 шт.1 340 руб.
от 10 шт.1 273.75 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8003102624

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, MEGAAVR, 16MHZ, TQFP-32, MCU Applications:USB Microcontroller, Architecture:megaAVR, MCU Core Size:8bit, Program Memory Size:16KB, RAM Memory Size:512Byte, CPU Speed:16MHz, No. of I/O's:22I/O's , RoHS Compliant: Yes

Технические параметры

ADC Resolution No ADC
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1.25 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 250
Height 1 mm
Interface Type SPI, UART
Length 7 mm
Manufacturer Microchip
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 22 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case TQFP-32
Packaging Tray
Part # Aliases ATMEGA16U2-AU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 16U2
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Tradename ATMEGA
Unit Weight 0.002568 oz
Width 7 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 22 I/O
Number of Timers/Counters: 2 Timer
Package/Case: TQFP-32
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: ATmega16U2
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
ADCs 8x10 bit
Device Core AVR
Family Name ATmega16U2
Instruction Set Architecture RISC
Maximum Frequency 16MHz
Maximum Number of Ethernet Channels 0
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of PWM Units 1x8 bit
Number of SPI Channels 2
Number of UART Channels 1
Number of USART Channels 1
Package Type TQFP
Pin Count 32
Pulse Width Modulation 1(4x8 bit)
RAM Size 512 B
Typical Operating Supply Voltage 2.7 → 5.5 V
USB Channels 1
Вес, г 1.2

Техническая документация

ATMEGA16U2-AU
pdf, 4572 КБ
Datasheet
pdf, 4564 КБ
Datasheet
pdf, 1680 КБ
Datasheet ATMEGA16U2-AU
pdf, 4603 КБ
Datasheet ATmega32
pdf, 4427 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем