L722A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 5-8 дней
2 400 руб.
от 2 шт. —
2 220 руб.
от 3 шт. —
2 130 руб.
Добавить в корзину 1 шт.
на сумму 2 400 руб.
Альтернативные предложения3
Описание
Электроэлемент
DC POWER JACK, 2.0MM, 12VDC, 5A, SOLDER; Gender:Jack; Current Rating:5A; Pin Diameter:2mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:-; Voltage Rating:12V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Termination Method:Solder; Voltage Rating VAC:500V
Технические параметры
Brand | Switchcraft |
Connector Type | Miniature Power Jack |
Contact Gender | Female |
Current Rating | 5 A |
Factory Pack Quantity | 100 |
Housing Material | Thermoplastic |
Inside Contact Diameter | 2 mm |
Insulation Resistance | 10000 MOhms |
Manufacturer | Switchcraft |
Mounting Angle | Straight |
Packaging | Bulk |
Product | Jacks |
Product Category | DC Power Connectors |
RoHS | Details |
Series | Straight DC Power Jacks |
Voltage Rating | 12 V |
Body Color | Silver, Black |
Body Material | Copper Alloy |
Contact Material | Copper Alloy |
Contact Material - Plating | Silver |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Features | Mounting Hardware, Thread Lock |
Gender | Male |
HTSUS | 8536.69.4030 |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | 2.00mm ID (0.079""), 5.50mm OD (0.217"") |
Internal Switch(s) | Single Switch, Normally Closed |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Termination | Solder Eyelet(s) |
Thread Size | 5/16""-32 |
Voltage - Rated | 48V |
Body Orientation | Straight |
Contact Plating | Silver |
DC Power Connector Type | DC Socket |
Inner Diameter | 2.0mm |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.