UCC28C41QDRQ1

UCC28C41QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.520 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8003102930
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive 18V, 1-A, single ended 1MHz current mode PWM controller with 7V/6.6V UVLO 50% duty cycle

Технические параметры

Brand Texas Instruments
Duty Cycle - Max 50%
Factory Pack Quantity 2500
Fall Time 20 ns
Input Voltage 18 V
Isolation Isolated, Non-Isolated
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 2.3 mA
Operating Supply Voltage 15 V
Operating Temperature Range -40 C to+125 C
Output Current 200 mA
Output Type Adjustable
Output Voltage 18 V
Package / Case SOIC-8
Packaging Reel
Product PWM Controllers
Product Category Switching Controllers
Rise Time 25 ns
RoHS Details
Series UCC28C41-Q1
Shutdown No Shutdown
Switching Frequency 1000 kHz
Topology Boost, Flyback, Forward
Type Current Mode PWM Controllers
Unit Weight 0.002677 oz
Brand: Texas Instruments
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 20 ns
Input Voltage: 18 V
Isolation: Isolated, Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 15 V
Output Current: 1 A
Output Type: Adjustable
Output Voltage: 18 V
Package / Case: SOIC-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: PWM Controllers
Qualification: AEC-Q100
Rise Time: 25 ns
Series: UCC28C41-Q1
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost, Flyback, Forward
Type: Current Mode PWM Controllers
Вес, г 0.076

Техническая документация

Документация
pdf, 3737 КБ
Datasheet UCCx8C4x
pdf, 3768 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем