0430450806
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Pl
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 200 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Press Fit |
Number of Positions | 8 Position |
Number of Rows | 2 Row |
Packaging | Reel |
Part # Aliases | 0430450806 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | SMD |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.048361 oz |
Voltage Rating | 600 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Mounting | Surface Mount |
Gender | HDR |
Number of Contacts | 8 |
Number of Terminals | 8 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Housing Color | Black |
Product Length (mm) | 16.15 |
Product Depth (mm) | 15.4 |
Product Height (mm) | 8.77 |