87733-8

87733-8
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 2 шт.2 290 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8003133392
Бренд: TE Connectivity

Описание

Электроэлемент
34 MODIV HSG W/STR RLF DR MRKD Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Board 34 I Part Number: 87733-8 I Internal Number: 87733-8 I 2.54 mm I LADD Distribution

Технические параметры

Brand TE Connectivity
Contact Type Socket
Current Rating 3 A
Factory Pack Quantity 50
Housing Gender Receptacle
Housing Material Thermoplastic
Latching Type Detent Latching
Manufacturer TE Connectivity
Number of Positions 34 Position
Number of Rows 2 Row
Operating Temperature Range -65 C to+105 C
Packaging Bulk
Pitch 2.54 mm
Product Wire Housings
Product Category Headers Wire Housings
Qualification Commercial
RoHS Details
Row Spacing 2.54 mm
Series AMPMODU MOD IV
Tradename AMPMODU
Type Receptacle Housing
Voltage Rating 250 VAC
Application: Wire-to-Board
Brand: TE Connectivity
Compliance: UL, CSA
Contact Gender: Socket(Female)
Contact Type: Socket
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Latching Type: Detent Latching
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 34 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Receptacle Housings
Voltage Rating: 250 VAC
Вес, г 4.532