PIC16F1787-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 2 шт. —
1 270 руб.
от 18 шт. —
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, TQFP-44; Product Range:PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:14KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:36I/O
Технические параметры
Base Part Number | PIC16F1787 |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 14x12b; D/A 1x8b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PSMC, PWM, WDT |
Program Memory Size | 14KB(8K x 14) |
Program Memory Type | FLASH |
RAM Size | 1K x 8 |
Series | PICВ® XLPв(ў 16F |
Speed | 32MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V |
ADC Channels | 15 |
ADC Resolution (bit) | 12 |
Analog Comparators | 4 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 8 |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 56KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 36 |
Parallel Master Port | No |
PCB changed | 44 |
Pin Count | 44 |
PPAP | Unknown |
Programmability | Yes |
PWM | 3 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 12.88 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары