SPDM12501, SPDM12501

SPDM12501, SPDM12501
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
15 570 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 31 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8003153256
Артикул: SPDM12501
Бренд: Carlo Gavazzi

Описание

SPDM Economical Slimline Power Supplies

Carlo Gavazzi SPDM Economical Slimline Power Supplies provide output options of 12V DC, 24V DC, or 48V DC. These power supplies are available in 120W, 240W, 480W variants and offer a universal input voltage range from 85V AC to 264V AC and 130V DC to 350V DC. The SPDM power supplies feature a built-in active Power Factor Correction (PFC) that adjusts the power factor to 0.99 at 110V AC and 0.95 at 230V AC. These power supplies are capable of boosting the power to 150% of the rated output power for up to 3 seconds. This provides the extra power needed during critical startups. The SPDM power supplies offer Overvoltage Protection (OVP), Overload Protection (OLP), Short Circuit Protection (SCP), and Overtemperature Protection (OTP). These power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.

Технические параметры

Особенности -
Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 3 kV
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 4 A
Output Power: 50 W
Output Voltage-Channel 1: 12 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: SPDM
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 5949 КБ
Чертеж
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.