MPX2200D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 060 руб.
Добавить в корзину 1 шт.
на сумму 11 060 руб.
Описание
Электроэлемент
PRESSURE SENSOR, 0 TO 200KPA, SIP-4, Pressure Type:Differential, Sensitivity, V/P:0.2mV/kPa, Operating Pressure Min:0kPa, Operating Pressure Max:200kPa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:SIP, MSL:- , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 16 |
Maximum Supply Current - (mA) | 6(Typ) |
Media | Air |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tray |
Pin Count | 4 |
Response Time - (ms) | 1 |
Standard Package Name | Case 344-15 |
Supplier Package | Case 344-15 |
Accuracy: | 1% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 29 psi |
Operating Supply Voltage: | 10 V |
Output Type: | Analog |
Package / Case: | Unibody-4 |
Packaging: | Tray |
Part # Aliases: | 935322773117 |
Port Type: | No Port |
Pressure Type: | Differential |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXx2200 |
Subcategory: | Sensors |
Вес, г | 2.93 |
Техническая документация
Datasheet
pdf, 411 КБ
Датчики давления HONEYWELL
pdf, 260 КБ