TLE4964-3K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
159 руб.
от 16 шт. —
148.68 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS
Технические параметры
Brand | Infineon Technologies |
Factory Pack Quantity | 3000 |
Manufacturer | Infineon |
Maximum Operating Temperature | +170 C |
Maximum Output Current | 25 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Point Min/Max | 8.4 mT to 16.6 mT |
Operating Supply Current | 1.6 mA |
Operating Supply Voltage | 3 V to 32 V |
Output Type | Open Drain |
Output Voltage | -0.3 V to 32 V |
Package / Case | SC59-3 |
Packaging | Reel |
Part # Aliases | SP000910188 TLE49643KXT TLE49643KXTSA1 |
Product | Hall Effect Switches |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | 6.1 mT to 12.9 mT |
RoHS | Details |
Supply Voltage - Max | 32 V |
Supply Voltage - Min | 3 V |
Termination Style | SMD/SMT |
Type | High Precision |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +170 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 8.4 mT to 16.6 mT |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 3 V to 32 V |
Output Type: | Open Drain |
Output Voltage: | -0.3 V to 32 V |
Package/Case: | SC59-3 |
Part # Aliases: | SP000910188 TLE49643KXT TLE49643KXTSA1 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Qualification: | AEC-Q100 |
Release Point Min/Max (Brp): | 6.1 mT to 12.9 mT |
Subcategory: | Sensors |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Termination Style: | SMD/SMT |
Type: | High Precision |
Magnetic Type | Unipolar |
Mounting Type | Surface Mount |
Package Type | PG-SC59-3 |
Pin Count | 3 |
Sensor Type | Hall Effect |
Technology | Sensor |
Вес, г | 0.3 |