ILQ615-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
610 руб.
от 5 шт. —
528 руб.
от 6 шт. —
509.04 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Электроэлемент
Описание ОПТРОН 4-каналы 5,3кВ 70В ктп 150% DIP16 Характеристики Категория | Оптопара |
Технические параметры
Automotive | No |
Maximum Collector Current - (mA) | 50 |
Maximum Collector-Emitter Voltage - (V) | 70 |
Maximum Current Transfer Ratio - (%) | 200 |
Maximum Forward Voltage - (V) | 1.3 |
Maximum Power Dissipation - (mW) | 500 |
Maximum Reverse Voltage - (V) | 6 |
Military | No |
Minimum Current Transfer Ratio - (%) | 100 |
Minimum Isolation Voltage - (Vrms) | 5300 |
Number of Channels per Chip | 4 |
Operating Temperature - (??C) | -55~100 |
Pin Count | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Base Product Number | ILQ615 -> |
Current - DC Forward (If) (Max) | 60mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 200% @ 10mA |
Current Transfer Ratio (Min) | 100% @ 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 4 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Transistor |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Rise / Fall Time (Typ) | 2Вµs, 2Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-DIP |
Turn On / Turn Off Time (Typ) | 3Вµs, 2.3Вµs |
Voltage - Forward (Vf) (Typ) | 1.15V |
Voltage - Isolation | 5300Vrms |
Voltage - Output (Max) | 70V |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 200 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 500 |
Maximum Reverse Voltage (V) | 6 |
Minimum Current Transfer Ratio (%) | 100 |
Minimum Forward Voltage (V) | 1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Output Device | Transistor |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard | BSI|CSA|IEC|UL |
Typical Fall Time (us) | 2 |
Typical Forward Voltage (V) | 1.15 |
Typical Rise Time (us) | 2.8 |
Вес, г | 1.805 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары