BAV99SH6327XTSA1, Диод: импульсный, SMD, 85В, 0,2А, SOT363, 250мВт, бобина, лента
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 руб.
Кратность заказа 5 шт.
от 25 шт. —
29 руб.
от 100 шт. —
25 руб.
от 500 шт. —
18.58 руб.
Добавить в корзину 5 шт.
на сумму 270 руб.
Описание
Описание Диод: импульсный, SMD, 85В, 0,2А, SOT363, 250мВт, бобина, лента Характеристики
Категория | Диод |
Тип | импульсный |
Монтаж | SMD |
Ток прямой макс., А | 0.2 |
Мощность, Вт | 0.25 |
Корпус | SOT363 |
Технические параметры
Base Product Number | BAV99S -> |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
Current - Reverse Leakage @ Vr | 150nA @ 70V |
Diode Configuration | 2 Pair Series Connection |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-VSSOP, SC-88, SOT-363 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | PG-SOT363-6 |
Voltage - DC Reverse (Vr) (Max) | 80V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
Brand | Infineon Technologies |
Configuration | Dual Series |
Factory Pack Quantity | 15000 |
If - Forward Current | 200 mA |
Ir - Reverse Current | 50 uA |
Manufacturer | Infineon |
Max Surge Current | 4.5 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Packaging | Reel |
Part # Aliases | 99S BAV BAV99SH6327XT H6327 SP000754046 |
Pd - Power Dissipation | 250 mW |
Peak Reverse Voltage | 85 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
RoHS | Details |
Series | BAV99 |
Unit Weight | 0.000265 oz |
Vf - Forward Voltage | 1250 mV |
Brand: | Infineon Technologies |
Configuration: | Quad |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 0.5 uA |
Manufacturer: | Infineon |
Max Surge Current: | 4 A |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Part # Aliases: | BAV 99S H6327 SP000754046 |
Pd - Power Dissipation: | 250 mW |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Series: | BAV99 |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Diode Capacitance (pF) | 1.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | LTB |
PCB changed | 6 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 4.5 |
Peak Reverse Current (uA) | 0.15@70V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 85 |
Pin Count | 6 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Supplier Temperature Grade | Automotive |
Type | Switching Diode |
Вес, г | 0.05 |
Техническая документация
BAV99...Infineon Datasheet
pdf, 169 КБ
Datasheet
pdf, 168 КБ
Datasheet
pdf, 183 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов