70AAJ-4-F1G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
500 руб.
от 5 шт. —
429 руб.
от 7 шт. —
408.24 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
Conn Battery F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-4-F1G)
Технические параметры
Battery Cell Size | 70AA |
Brand | Bourns |
Contact Plating | Gold over Nickel |
Factory Pack Quantity | 750 |
Gender | Female |
Manufacturer | Bourns |
Material | Copper Alloy |
Mounting Style | SMD/SMT |
Number of Batteries | 4 Battery |
Packaging | Reel |
Product | Battery Contacts |
Product Category | Battery Contacts |
RoHS | Details |
Series | 70AA |
Termination Style | SMD/SMT |
Type | Modular Contact |
Automotive | No |
Body Orientation | Straight |
Contact Material | Copper Alloy |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mating Cycle (Cycles) | 50000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 60V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Contacts | 4 |
Number of Ports | 1 |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Battery Cell Size: | 70AA |
Brand: | Bourns |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Gender: | Female |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | SMD/SMT |
Number of Batteries: | 4 Battery |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AAF |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
Type: | Modular Contact |
Вес, г | 0.81 |